VISO DSW 4325 Box 400x250x300mm Blue Robust Hinged Lid Ideal for Food

MPN
DSW 4325
Brand
VISO
EAN-13
3321360026187
Order Code
10-9044
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockBack-order availability date - 06/08/2026

The VISO DSW 4325 is a blue storage box with a hinged lid, measuring 400 x 250 x 300 mm. Manufactured by VISO, this versatile container is designed for efficient transport and organisation. Ideal for both personal and professional use, it provides a robust solution for securely storing and transporting items.
Type Box with hinged lid
Colour Blue
Depth 300mm
Dimensions (W x H x D) 400 x 250 x 300 mm
Height 250mm
Weight 1.5kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot