VISO 3//11 VISO Assortment Box 11 Compartments 320x150x210mm

MPN
3//11
Brand
VISO
EAN-13
3321361150027
Order Code
10-9036
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The VISO assortment box is a plastic component container measuring 320 x 150 x 210 mm with 11 compartments. It is ideal for organising and storing small parts, making it perfect for workshops and DIY enthusiasts. This durable VISO product offers convenient compartmentalised storage in a single, compact unit.
Type Assortment box
Colour Black/transparent
Dimensions (L x W x H) 320 x 150 x 210 mm
Height 210mm
Length 320mm
Number of Compartments 11
Weight 1.15kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot