VISO 2SE0315 Foam Insert 2-Piece 250x180x20mm Protection for Fragile Goods

MPN
2SE0315
Brand
VISO
EAN-13
3321360101020
Order Code
10-9035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

VISO manufactures the 2SE0315 foam insert, supplied as a two-piece set measuring 250 x 180 x 20 mm. This foam insert is ideal for protecting and organising small items during storage or transport. Its dimensions and cushioning properties make it suitable for use in toolboxes, cases, or packaging solutions.
Type Foam insert
Dim (L x W x H) 250 x 180 x 20 mm
Factory colour Grey
Height 20mm
Length 250mm
Width 180mm

Reviews

Be the first to submit a review

Trustpilot