Christmas Opening Hours and Delivery Dates here
Vision 6FM36DXS FM-Serie Solar Battery 12V 36Ah AGM M6, Leak-Proof

Image Representative of Range

Vision 6FM36DXS FM-Serie Solar Battery 12V 36Ah AGM M6, Leak-Proof

Order Code:

13-3603

Brand: Vision Akkus MPN: 6FM36DXS EAN-13: 4016138870008
Qty Unit Price (Ex VAT)
1+ £111.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 31/01/2026

The Vision Akkus FM-Serie 6FM36DXS is a rechargeable 12 V 36 Ah AGM battery with dimensions of 195 x 155 x 130 mm, utilising an M6 connector. It serves as a solar battery suited for solar energy generator accessories, providing reliable power storage and buffering for solar light setups. Ideal for solar energy systems, it acts as a dependable solar buffer battery for consistent energy supply.
Type Solar light battery (rechargeable)
Battery Voltage 12V
Capacity 36Ah
Technology AGM
Connector M6 connector
Depth 130mm
Dim (W x H x D) 195 x 155 x 130 mm
Height 155mm
Misc Attribute FM-Serie
Rechargeable Yes
Width 195mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot