Vision 6FM100DX FM-Series Solar Battery 12V 100Ah AGM 330x215x171mm M8

Image Representative of Range

Vision 6FM100DX FM-Series Solar Battery 12V 100Ah AGM 330x215x171mm M8

Order Code:

13-3601

Brand: Vision Akkus MPN: 6FM100DX EAN-13: 4016138870022
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £272.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Vision Akkus FM-Serie 6FM100DX is a 12 V 100 Ah AGM solar light battery with dimensions of 330 x 215 x 171 mm and an M8 connector. It is designed for reliable energy storage, making it ideal for use in solar energy generator accessories and buffer battery applications. As a rechargeable battery, it supports sustainable solar power systems.
Type Solar light battery (rechargeable)
Battery Voltage 12V
Capacity 100Ah
Technology AGM
Connector M8 connector
Depth 171mm
Dim (W x H x D) 330 x 215 x 171 mm
Height 215mm
Misc Attribute FM-Serie
Rechargeable Yes
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot