Christmas Opening Hours and Delivery Dates here

Vishay RTO050F47001FTE1 47K ±1% 50W Thick Film Resistor T0-220

Order Code:

51-7349

Brand: Vishay MPN: RTO050F47001FTE1

Discontinued


This 47K high power 1% tolerance resistor uses thick film technology for its resistive element and is designed with a TO-220 package that can dissipate 50W when fitted with a heatsink. The resistor is suitable for any application where high power is required with small size, eg power supplies, energy conversion.


  • Low thermal resistance
  • Easy installation
  • Adjusted by sand trimming to eliminate hotspots
  • High power to size ratio
  • Non-inductive element

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Thick film
Resistance 47kΩ
Tolerance 1%
Voltage 300V
Power Rating 50W
PPM 150ppm
Case Type TO-220

Trustpilot