Christmas Opening Hours and Delivery Dates here
Vishay CRCW080522R0FKTABC 22R 1% 100PPM 0805 Chip Resistor 5k reel

Vishay CRCW080522R0FKTABC 22R 1% 100PPM 0805 Chip Resistor 5k reel

Order Code:

73-0414

Brand: Vishay MPN: CRCW080522R0FKTABC

Discontinued


A 22R 0805 standard thick film chip resistor. The resistor is manufactured using a metal glaze on a high quality ceramic substrate.


  • Tolerance 1%
  • TCR 100ppm
  • Pure tin solder contacts
  • AEC-Q200 Qualified
  • Supplied on reels of 5000

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Chip resistor
Resistance 22Ω
Tolerance 1%
Voltage 150V
Power Rating 0.125W
PPM 100ppm
Case Size 0805

Trustpilot