Christmas Opening Hours and Delivery Dates here

Vishay CRCW060347K0FKTABC 47K 1% 100PPM 0603 Chip Resistor 5k Reel

Order Code:

73-0036

Brand: Vishay MPN: CRCW060347K0FKTABC

Discontinued


A 47K 0603 standard thick film chip resistor. The resistor is manufactured using a metal glaze on a high quality ceramic substrate.


  • Tolerance 1%
  • TCR 100ppm
  • Pure tin solder contacts
  • AEC-Q200 Qualified
  • Supplied on reels of 5000

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Chip resistor
Resistance 47kΩ
Tolerance 1%
Voltage 75V
Power Rating 0.1W
PPM 100ppm
Case Size 0603

Trustpilot