Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Visaton 2130 FR 10 WP - 4 Ohm Black Round Saltwater Resistant Speaker 10cm

Order Code:  

35-2906

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2130 Copy to clipboard EAN-13: 4007540021300
 Report an error

Discontinued

A high quality 10cm round speaker from Visaton ideally suited for all outdoor applications.


  • Colour: black
  • Full-range driver with moulded plastic cone, plastic basket and grill
  • Corrosion-resistant and waterproof due to encased magnet and silicon-coated leads
  • Seawater proof
  • Clear-cut high-range output
  • Supplied in white
  • Typical applications include outdoor PA systems, solariums and damp locations, boats, ships and open vehicles
  • Power 30W
  • Resonant frequency 120Hz
  • Overall diameter 132mm
  • CE approved
Height 100mm
Frequency 120Hz
Impedance
Colour Black
Connection 4.8 x 0.8 mm (+) 2.8 x 0.8 mm (−)
Type Waterproof
IP Rating IP66
Nominal Size 100mm
Power 20W

Reviews


Be the first to submit a review