Vileda 158723 Ultramat 2‑in‑1 Colours Mop

MPN
158723
Brand
Vileda
EAN-13
4023103205185
Order Code
20-5915
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


The Vileda 158723 Ultramat 2‑in‑1 Colours is a flat‑mop cleaning system designed for efficient, streak‑free cleaning of all sealed hard floors.

It features a high‑performance 2‑in‑1 microfibre mop pad with a 3D fibre structure for improved dirt pickup and smooth gliding, making it suitable for tiles, laminate, vinyl, parquet and sealed wooden floors.

The mop is compatible with the Ultramat wringing system, allowing hands‑free moisture control for safe use on sensitive surfaces. The Colours edition offers the same performance as the standard Ultramat range with a distinctive colour finish.


  • 2‑in‑1 microfibre mop pad with 3D fibre structure for effective dirt removal
  • Flat mop design provides direct floor contact for efficient cleaning
  • Compatible with Ultramat wringing system for hands‑free moisture control
  • Safe for all sealed hard floors including tiles, laminate, vinyl and parquet
  • Machine‑washable mop pad for repeated hygienic use
Type #####Bodenwischer
Colour Black

Trustpilot