The Vileda 155740 UltraMax 2‑in‑1 Floor Mop and Bucket Set is a complete cleaning system designed for efficient wet and damp cleaning of hard floors.
The system combines a flat microfibre mop with a purpose‑designed bucket featuring an integrated PowerPress wringer, allowing excess water to be removed easily without bending or hand contact.
This controlled moisture system makes the UltraMax suitable for use on sensitive surfaces such as laminate and sealed wood, while still delivering effective removal of dirt, dust and stubborn marks.
- Complete cleaning system including flat mop, 3‑piece handle, bucket and integrated PowerPress wringer
- 2‑in‑1 microfibre mop head designed for effective dirt removal and streak‑free cleaning
- PowerPress wringer allows easy moisture control without bending, keeping hands clean and dry
- Suitable for damp or wet cleaning on laminate, parquet and other hard floor surfaces
- Flat mop head with reinforced contact zone helps remove stubborn dirt more efficiently
- Microfibre mop head is removable and machine washable at up to 60 °C for repeated reuse