Easter Opening Hours and Delivery Dates here

Vigortronix VTX-146-0001-60 Audio Toroidal, Open Style, 60 VA

Order Code:

83-9995

Brand: Vigortronix MPN: VTX-146-0001-60
Qty Unit Price (Inc VAT)
1+ £33.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

An efficient and compact electrical audio component, the VTX-146-0001 Series is specifically used in audio equipment to convert high-voltage AC mains power into lower voltages suitable for use by audio circuits. Its toroidal (donut-shaped) core design minimises electromagnetic interference (EMI) and hum, resulting in cleaner power delivery and improved sound quality. It is favoured in high-fidelity audio systems for its low noise, high efficiency, and compact size. These toroidals are made with 2 layers of GOSS band shielding for added noise elimination.
  • Audio grade grain oriented silicone steel core
  • Centre potted with captive nut in centre
  • 2 layer magnetic GOSS band shielding
  • Wide input voltage range from 110 to 240V AC
  • UL and EN61558 approved
  • Silent operation and high efficiency (83% +)
  • Input voltage range from 110 to 240V AC
Type Toroidal transformer
Primary Voltage 2 x 110V
Secondary Voltage 2x250/1x5/2x3.15V
Power Rating 60VA
Encapsulated No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot