Vigor V6610-XL Universal Cover XL Dust Protection Indoor/Outdoor Use

MPN
V6610-XL
Brand
Vigor
EAN-13
4047728075749
Order Code
10-9019
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
10+ £23.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Vigor V6610-XL Universal cover, manufactured by Vigor, is designed to fit a variety of trolleys including workshop, tool, push, equipment, and toolbox trolleys. Made with durability in mind, this cover offers protection and longevity for trolleys used in different workshop environments. Its versatile application makes it an essential accessory for maintaining and organising trolley-based equipment in professional and personal settings.
Type Universal cover
Dim (L x W x H) 720 x 1060 x 880 mm
Height 880mm
Length 720mm
Width 1060mm

Reviews

Be the first to submit a review

Trustpilot