Vigor V4473N-24 Crowfoot Wrench 24 mm Metric Spanner DIN 3113/ISO 7738

Order Code:

10-8977

Brand: Vigor MPN: V4473N-24 EAN-13: 4047728064712
  • Country of Origin: Turkey
  • View All

Discontinued


The Vigor V4473N-24 Crowfoot wrench is a handheld tool with a spanner size of 24 mm, ideal for accessing tight spaces. Manufactured by Vigor, this box wrench variant is particularly useful in automotive and mechanical applications where traditional wrenches cannot reach. It combines versatility with ease of use, making it an essential addition to any toolkit.
Type Crowfoot wrench
Length 270mm
Height 12.8mm
Spanner size 24mm
Width 51mm

Trustpilot