Vigor Protective glove 622731

Vigor Brand: Vigor
The Vigor glove series is a collection of high grip, slip-resistant protective gloves available in various sizes, designed for lightweight use and conforming to safety standards.
Description Image Product Buy Pricing (Ex VAT) Size Colour Type
Vigor V6435 Glove High Grip & Slip Resistance Size 9 L EN 388:2003 3131A
Vigor V6435 Glove High Grip & Slip Resistance Size 9 L EN 388:2003 3131A
Standard range
Order code: 10-9017
MPN: V6435

Despatched within 4 working days - 41 in stock
3+ £1.68
Price per unit Ex VAT
9, L Protective glove
Vigor V6435-XL Glove XL High Grip Size 10 EN 388:2003 Ergonomic Fit
Vigor V6435-XL Glove XL High Grip Size 10 EN 388:2003 Ergonomic Fit
Standard range
Order code: 10-9018
MPN: V6435-XL

Despatched within 4 working days - 40 in stock
3+ £1.61
Price per unit Ex VAT
10, XL Black Protective glove

Trustpilot