Vigor 622714

Vigor Brand: Vigor
The Vigor components form a comprehensive group of brake system maintenance tools, designed for effective servicing of brake and clutch systems, including a manual brake bleeder set, a flare device for brake cable positioning, and a brake fluid reservoir with silicone hose.
Description Image Product Buy Pricing (Ex VAT) Type
Vigor V4411 Brake Bleeders Set 3L Manual Pressure Build-Up Mobile Use
Vigor V4411 Brake Bleeders Set 3L Manual Pressure Build-Up Mobile Use
Standard range
Order code: 10-8973
MPN: V4411

Despatched within 4 working days - 32 in stock
1+ £100.35
Price per unit Ex VAT
Brake bleeding kit
Vigor V4416 Vigor Flare Device for 4.75mm DIN-board Brake Cable Use
Vigor V4416 Vigor Flare Device for 4.75mm DIN-board Brake Cable Use
Standard range
Order code: 10-8974
MPN: V4416

Despatched within 4 working days - 17 in stock
1+ £43.57
10+ £42.04
50+ £41.89
Price per unit Ex VAT
Flaring Tool
Vigor V4668 Brake Fluid Reservoir 700ml 550mm Hose Bleeder Valves
Vigor V4668 Brake Fluid Reservoir 700ml 550mm Hose Bleeder Valves
Standard range
Order code: 10-8984
MPN: V4668

Despatched within 4 working days - 12 in stock
1+ £22.99
10+ £21.91
50+ £21.80
Price per unit Ex VAT
Brake bleeding kit
Vigor V7259 Brake Line Bending Tool Five Radii 4.75 mm Form Duplicator
Vigor V7259 Brake Line Bending Tool Five Radii 4.75 mm Form Duplicator
Standard range
Order code: 10-9025
MPN: V7259

Despatched within 4 working days - 13 in stock
1+ £29.10
10+ £27.74
50+ £27.60
Price per unit Ex VAT
Brake Line Bending Tool

Trustpilot