Viewsonic VX3276-2K-MHD-2 VX Series VX3276-2K-mhd-2 computer monitor 81.3 cm (3

MPN
VX3276-2K-MHD-2
Brand
Viewsonic
UPC-12
766907002959
Order Code
70-5045
Country of Origin
France
Qty Was Unit Price (Inc VAT)
1+ £205.67 £196.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 62 in stockBack-order availability date - 15/06/2026

The ViewSonic VX3276-2K-mhd-2 is the perfect blend of style and performance with features that include a sizeable 32” frameless bezel, a minimalist design, and QHD (2560 x 1440) resolution. Design features such as an ultra-slim profile, metallic silver triangle stand, and a sleek edge-to-edge frameless bezel give the monitor a premium feel that fits nicely both at home and in the office. VX3276-2K-mhd-2 leverages SuperClear IPS panel and rich 10-bit color to produce an extensive array of vibrant colors with wide viewing angles. What's more, this monitor is integrated with dual 2-watt sterop speakers, while DisplayPort, Mini DP, and 2 HDMI ports offer flexible connectivity options for both general usage and gaming.

Premium Design
This monitor takes on an architecturally inspired design aesthetic fused with modern form factors such as an ultra-slim profile, modern frameless bezel, and a unique triangle stand.

Wide Viewing Angle
Enjoy accurate and vivid colors with consistent levels of brightness no matter the vantage point. With SuperClear IPS panel technology, this monitor delivers the same image quality whether you are looking at the screen from above, below, the front, or the side

Crisp and Clear Detail
At two times the resolution of a traditional 1080p display, QHD results in a much sharper image, with no distortion or stretching, all while maintaining the same 16:9 aspect ratio.

Adaptive Sync Delivers Smooth, Continuous Visuals
With Adaptive Sync technology, screen tearing and choppy frame rates are eliminated to provide seamless and smooth visuals in every scene.

HDR10 Delivers Stellar Contrast and Color Accuracy
This monitor is compatible with the industry standard HDR10 high dynamic range, so color, brightness, and contrast are more defined and exceed the capabilities of ordinary monitors.

Mega Dynamic Contrast
A mega dynamic contrast ratio of 80M:1 creates depth in images by adding more definition to the darkest and brightest colors on the screen to ensure images are shown with the finest details.

Billions of Colors
By utilizing 10-bit color (8-bit + FRC), this monitor is able to produce a color palette of over one billion colors, resulting in richer, more vivid color reproduction, smoother gradients, and a more natural transition between hues.

Flexible Connectivity
DisplayPort, HDMI, and miniDP inputs offer a wide range of compatibility, giving you the ultimately flexibility whether you are watching a video, playing games, or working.

ViewMode Optimized Settings
ViewSonic’sViewMode includes optimized “Game,” “Movie,” “Web,” “Text,” “Mono”, and “Mac” presets. Each preset offers specialized enhancements to gamma curve, color temperature, contrast, and brightness to deliver the optimal viewing experience for different applications.

Comfortable Viewing
Flicker-Free technology and a Blue Light Filter help to eliminate eye strain from extended viewing periods.

Powerful Sound
This monitor is integrated with dual 2-watt stereo speakers. When paired with incredible screen performance, the combination provides complete multi-sensory immersion.

Low Energy Consumption
This monitor has been designed with energy efficiency in mind, featuring an Eco Mode that consumes less power, resulting in a smaller carbon footprint and reduced office overhead costs.

VESA-Compatibility
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design.
  • SuperClear IPS panel for vivid picture quality and wider viewing angles
  • Frameless bezel and stylish stand
  • QHD (2560 x 1440) resolution for crisp, clear image detail
  • Adaptive Sync delivers smooth, continuous visuals
  • Flexible connectivity with DisplayPort, Mini DisplayPort and two HDMI ports
Size 32"

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot