Viewsonic LSD400HD-ST LSD400HD-ST data projector Standard throw projector 4000

MPN
LSD400HD-ST
Brand
Viewsonic
UPC-12
766907034301
Order Code
70-1465
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £764.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The LSD400HD-ST is part of ViewSonic’s Luminous Superior Series, a lamp-free projector lineup designed for commercial and educational environments. Powered by 3rd-generation laser phosphor technology, it provides 4,000 ANSI Lumens of brightness and an impressive lifespan of up to 30,000 hours. Its lamp-free design ensures eco-friendliness and cost-efficiency by reducing up to 49% power consumption than competing lamp projectors. With a 0.5 short throw, it delivers a 100” image from just 1.1 meters, ideal for immersive visuals in space-constrained environments. Delivering ultra-large projections up to 300” in sharp 1080p Full HD resolution, this projector leverages high native contrast from a 0.65” DMD chip with DLP technology. Equipped with H/V keystone & 4 corner correction, and 360° projection, the LSD400HD-ST supports flexible installation options, making it an excellent choice for golf simulation setups, exhibitions, and retail applications.

Bright, Compact, Durable
The LSD400HD-ST incorporates advanced 3rd-gen laser phosphor technology, enhancing brightness by 20% and achieving better luminous efficiency, all while being 32% more compact and more accessible than the previous generation. Its lamp-free light source offers instant power on/off and a lifespan of up to 30,000 hours without maintenance, ensuring consistent image quality even during extended periods of use.

Brilliant Clarity in Every Detail
Delivering 4,000 ANSI Lumens, the LSD400HD-ST projects vibrant, razor-sharp images in 1080p Full HD, making it ideal for golf simulators, exhibitions, and retail environments.

Go Big, ​Even in Small Spaces
Enjoy large images even in small spaces with a 0.5 short throw ratio. Capable of projecting a 100” screen from just 1.1 meters away, the LSD400HD-ST allows flexible installation—delivering immersive golf simulation experiences from the comfort of your home.

Unmatched Contrasts, Enhanced Visibility
Experience enhanced visuals with the LSD400HD-ST, boasting high contrast thanks to DLP technology and an advanced 0.65" DMD chip from Texas Instruments. This provides deeper blacks and richer depth, ensuring an exceptional viewing experience.

Save on Costs and Energy
With its advanced lamp-free light source, the LSD400HD-ST offers a highly energy-efficient and cost-saving display solution by consuming up to 49% less power than competing projectors.

Reliable Long-Term Performance with DLP Projection Technology​
With DLP technology, the LSD400HD-ST maintains consistent color performance over time, free from any yellowing issues. Featuring a sealed engine design (IP6X), it is filter-free, preventing dust from affecting internal components and ensuring minimal maintenance. Moreover, it offers crisp and seamless image quality, displaying remarkable contrast and eliminating the noticeable screen-door effect.

Get ​​Perfectly-Shaped Images Effortlessly
Horizontal and vertical keystone correction, along with 4-corner adjustment features, eliminate crooked or distorted images for a perfectly proportioned picture every time.

Versatile Creative Application​s
The projector can rotate vertically at any angle, enabling projection onto ceilings, walls, or floors, and its portrait mode further expands its capabilities for projection mapping, staging, and creative advertising applications.

Centralized Control for Management Efficiency
The LSD400HD-ST is compatible with Crestron, AMX, PJ Link, ATEN, and Extron systems, allowing for centralized device management for better operational efficiency​.

Brilliant Colors for an Authentic Golf Experience
Powered by ViewSonic’s advanced color-tuning technology, the projector features a dedicated Golf Mode that enhances colors, especially greens and blues, more vivid and brings fairways and putting surfaces to life with striking realism, creating a golf experience that feels as close to reality as possible.

Upgrade Your Projector with Wireless Content Casting
Enhance your projector with the ViewShare Wireless Screen Casting Kit for seamless wireless content sharing. The projector‘s built-in 5V/1.5A USB-A output powers the dongle, enabling simultaneous multimedia streaming and power charging without adapters. *ViewShare sold separately

A Simpler Way to Update Projector Software
Skip trips to the service center by keeping software up to date easily via USB cable connection with your laptop. This efficient solution, developed exclusively by ViewSonic, ensures optimal performance without the hassle.Learn more: https://youtu.be/irlhJLpDHas*The latest projector software update can be found in the download section at the bottom of the page when available.
  • 3rd generation laser phosphor technology with a lifespan up to 30,000 hours
  • 0.5 short throw for large images even in limited spaces
  • 4,000 ANSI Lumens and 1080p resolution for clear images in any environment
  • High native contrast ratio powered by a 0.65” DMD chip and DLP technology
  • Installation flexibility: H/V keystone, 4 corner adjustment, and 360° projection
  • Centralized LAN control for efficient management
Connectivity USB
Resolution 4000 ANSI

Reviews

Be the first to submit a review

Trustpilot