Victron Energy ASS030520500 VE.Direct to RS232 Cable Connects Interfaces

MPN
ASS030520500
EAN-13
8719076019565
Order Code
10-8873
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £47.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Victron Energy ASS030520500 VE.Direct auf RS232 facilitates communication between devices by converting VE.Direct signals to RS232. This part is typically used in data interfaces and networking applications for seamless integration. It is sold as a single unit, identified by the code 08719076019565.
Dimensions (W x H) 15 mm x 200 mm
Height 200mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot