Victorinox 3.0327.L SwissTool III Swiss Army Knife 27 Functions Steel

Image Representative of Range

Victorinox 3.0327.L SwissTool III Swiss Army Knife 27 Functions Steel

MPN
3.0327.L
Brand
Victorinox
EAN-13
7611160301789
Order Code
13-3492
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £153.83 £130.76
10+ £127.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Victorinox's SwissTool III 3.0327.L is a versatile Swiss army knife with 27 functions. Crafted from durable stainless steel, it is ideal for both everyday tasks and outdoor adventures. This compact pocket tool set serves as a reliable toolkit for various applications.
Type Swiss army knife
Factory colour Stainless steel
Functions 27
Height 3.5cm
Length 11.5cm
Length (closed) 11.5cm
Length (open) 19cm
Material Stainless steel
Material (details) Stainless steel
Rack size 483 mm (19")
Weight 337g

Reviews

Be the first to submit a review

Trustpilot