Victorinox 0.8413.3 Sentinel Folding Knife 4 Functions BlaC.K Robust

Image Representative of Range

Victorinox 0.8413.3 Sentinel Folding Knife 4 Functions BlaC.K Robust

MPN
0.8413.3
Brand
Victorinox
EAN-13
7611160007186
Order Code
13-3483
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £34.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Victorinox Sentinel 0.8413.3 Folding Knife is a versatile pocket tool set known for its sleek black design and one-handed blade capability. As a reliable companion, this folding knife is ideal for outdoor adventures and everyday tasks. Manufactured by Victorinox, it offers four essential functions tailored for convenience and durability.
Type Folding knife
Factory colour Black
Functions 4
Height 1.25cm
Length 11.1cm
Length (closed) 11.1cm
Material Stainless steel
Material (details) Stainless steel
Weight 71g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot