Victorinox 0.8150.26 Pionier Swiss Army Knife 7 Functions Silver

Image Representative of Range

Victorinox 0.8150.26 Pionier Swiss Army Knife 7 Functions Silver

MPN
0.8150.26
Brand
Victorinox
EAN-13
7611160013781
Order Code
13-3481
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £44.61 £37.92
10+ £36.58
50+ £36.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Victorinox Pionier 0.8150.26 is a Swiss army knife with seven functions and a sleek silver finish. Manufactured by Victorinox, this compact pocket toolkit is ideal for everyday tasks and outdoor adventures. Its versatile design makes it suitable for cutting, opening, and fastening in a variety of situations.
Type Swiss army knife
Factory colour Silver
Functions 7
Length 9.3cm
Length (closed) 9.3cm
Length (open) 16.3cm
Material Stainless steel
Material (details) Stainless steel

Reviews

Be the first to submit a review

Trustpilot