Victorinox 0.7100.T Swiss Card Pocket Toolkit 10 Functions Ruby Red

Image Representative of Range

Victorinox 0.7100.T Swiss Card Pocket Toolkit 10 Functions Ruby Red

MPN
0.7100.T
Brand
Victorinox
EAN-13
7611160013590
Order Code
13-3473
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.87 £27.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Victorinox Swiss Card 0.7100.T Pocket toolkit by Victorinox features ten functions and comes in a striking ruby red colour. This compact pocket tool set is ideal for everyday tasks and can easily fit in wallets or bags for convenient access. Useful for small repairs, quick fixes, and a variety of other applications, it combines practicality with sleek design.
Type Pocket toolkit
Factory colour Ruby red
Functions 10
Height 4.5cm
Length 8.2cm
Material Stainless steel
Material (details) Stainless steel
Weight 26g

Reviews

Be the first to submit a review

Trustpilot