Viavi OLP-38V2 SmartPocket Fiber Tester, Compact, Broadband, Easy-Use

Image Representative of Range

Viavi OLP-38V2 SmartPocket Fiber Tester, Compact, Broadband, Easy-Use

MPN
OLP-38V2
EAN-13
0679364914836
Order Code
10-8859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £959.63 £815.69
10+ £782.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Viavi Solutions OLP-38V2 glass fibre tester offers precision in fibre-optic testing. With advanced features tailored for efficiency, it ensures accurate performance assessments. This device is ideal for network maintenance and troubleshooting in telecommunications.
Type Glass fibre tester
Depth 150mm
Dim (W x H x D) 80 x 30 x 150 mm
Height 30mm
Optical display Yes
Range Networks
Weight 200g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot