Viavi OLP-35V2 SmartPocket Fibre Tester for Power & Attenuation.

Image Representative of Range

Viavi OLP-35V2 SmartPocket Fibre Tester for Power & Attenuation.

MPN
OLP-35V2
EAN-13
0679364914935
Order Code
10-8857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £874.60 £743.41
10+ £713.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Viavi Solutions manufactures the OLP-35V2, a precise glass fibre tester designed for assessing optical power in fibre networks. The device is renowned for its accuracy and user-friendly operation. Common applications include maintenance and troubleshooting of fibre optic communication systems.
Type Glass fibre tester
Depth 150mm
Dim (W x H x D) 80 x 30 x 150 mm
Height 30mm
Optical display Yes
Range Networks
Weight 200g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot