Viavi FBP-SD101 Glass Fibre Tester, Smart Fiber Microscope for Networks

Image Representative of Range

Viavi FBP-SD101 Glass Fibre Tester, Smart Fiber Microscope for Networks

MPN
FBP-SD101
EAN-13
0679364912733
Order Code
10-8847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £1943.55 £1652.02
10+ £1584.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Viavi Solutions manufactures the FBP-SD101, a glass fibre tester designed for precise inspection and cleaning of fibre optic connectors. This device offers high-resolution imaging and analysis capabilities, ensuring optimal network performance. Typical applications include maintenance and troubleshooting in telecommunications and data centres.
Type Glass fibre tester
Depth 44mm
Dim (W x H x D) 140 x 46 x 44 mm
Height 46mm
Maximum cable length 1.83m
Range Networks
Weight 110g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot