Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Standoff 6.35mm (0.25in) Pack of 10

VEX Standoff 6.35mm (0.25in) Pack of 10

Order Code:  

70-6095

 
Brand: VEX  MPN: 275-1013  UPC-12: 807648010138
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Aluminium standoff 6.35mm (0.25in)


  • Hex size is 0.250in across the flats
  • Light weight aluminium
  • All VEX Standoffs have 8-32 threads
  • Supplied in packs of 10
Height N/A
Length 6.35mm
Material Aluminium
Pack Size 10
Thread 8-32
Type Standoff
Width 6.35mm

Questions


*Question functionality currently disabled


22 November 2013 Question by: Rapid Customer | Product code: 70-6095
Q. do the 8-32 screws come with these or do you have to buy them separately?
A. Hi Russ. Thank you for your question. The screws will have to be brought separately.

Reviews


Be the first to submit a review