Vertiv SC940DPH-400 SC940DPH-400 KVM switch Black

MPN
SC940DPH-400
Brand
Vertiv
UPC-12
636430089614
Order Code
70-5362
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £976.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 31 in stock

The Vertiv™ Cybex™ Secure Desktop KVM is ideal for environments where monitoring and managing of multiple computers, covering various degrees of secure data is required. Through Cursor Navigation Switching (CNS), users have the flexibility to manage and monitor their data by simply pressing the left CTRL key and moving their mouse across window borders.
  • Designed for Common Criteria Protection Profile for Peripheral Sharing Device (PSD) v.4.0
  • Universal video connectors - Supports either HDMI or DP on the same physical video input and output ports (DVI-D supported with HDMI-to-DVI-D cable)
  • Unidirectional data flow of keyboard, mouse, video, and audio
  • Isolated switch ports provide discrete processing paths to each computer
  • Native video supports up to UHD 4K at 60 Hz
  • Touch screen support
  • Cursor Navigation Switching (CNS) seamlessly transitions keyboard and mouse control between computers when pressing the left CTRL key and moving the cursor across screen borders
  • Smart-card (CAC) or biometric readers for authentication on any attached computer*
  • Eliminate the need for multiple hardware resources, such as monitors, keyboards, mice, and cables
  • Ease of setup and use
  • Button LED colors can be customized for enhanced channel identification
  • Always-on active anti-tampering system, and heavy-duty tamperresistant enclosure with holographic tamper evident seals

Reviews

Be the first to submit a review

Trustpilot