Verbatim 55952 Filament PP High Tensile 1.75mm 500g Ecru

Order Code:

20-5845

Brand: Verbatim MPN: 55952 EAN-13: 0023942559528
Qty Unit Price (Ex VAT)
1+ £38.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Verbatim 55952 PinStripe USB Drive, available in black with a storage capacity of 128GB, is a reliable data storage solution designed for the efficient handling of large data files. Its compact and retractable design ensures the USB connector is protected without the need for a separate cap, making it an ideal choice for data backup and transfer in both office and field engineering environments. The drive supports various file formats, proving useful in applications involving 3D printing consumables where large design files require secure and portable storage. Engineers appreciate the ease with which they can store, transport, and access detailed project documentation and models using this USB drive.
Filament Material PP
Reel Size 0.5kg
Filament Colour Ecru
Filament Diameter 1.75mm
Diameter 1.75 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot