Verbatim 55903 Filament BVOH 1.75mm 500g Transparent

MPN
55903
Brand
Verbatim
EAN-13
0023942559030
Order Code
20-5843
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £103.26 £100.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Verbatim 55903 offers a high-quality water-soluble 3D printing material support material that is designed to be used with a number of different polymers and is easily dissolved in cold water. This environmentally friendly material provides support for printing objects with overhangs or particularly complex structures. This filament, featuring a diameter of 1.75 mm and presented in a 500 g coil, provides excellent layer-forming and adhesion properties, making it ideal for producing functional prototypes and end-use parts with complex structures or overhangs that require support during printing. Common applications include the fabrication of automotive components, industrial fixtures, and consumer electronics housings.


Filament Material BVOH
Reel Size 0.5kg
Filament Colour Clear
Filament Properties Water Soluble
Filament Diameter 1.75mm
Type Filament
Extrusion temperature 210°C
Flexural modulus 2900 MPa
Flexural strength 71 MPa
Glass transition temperature (max) 68°C
Glass transition temperature (min) 68°C
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Specific gravity 1.14 g/cm³
Tensile modulus 45 MPa
Weight 500g
Wire length 182m

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot