Verbatim 55334 Filament PLA 2.85mm 1Kg Green

MPN
55334
Brand
Verbatim
EAN-13
0023942553342
Order Code
20-5841
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £33.56
10+ £32.59
50+ £32.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Verbatim 55334 is a high-quality filament designed for use in 3D printing applications. This filament is made of PLA (Polylactic Acid), a biodegradable thermoplastic derived from renewable resources, and comes in a spool of 2.85 mm diameter, weighing 1000 grams, in a vibrant green colour. It is specifically engineered to provide excellent print accuracy and consistency, making it suitable for creating detailed prototypes, complex geometries, and functional design models. Typical applications for this PLA filament include rapid prototyping in engineering projects, architectural modelling, and educational purposes, where precision and environmental considerations are essential.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Extrusion temperature 210°C
Glass transition temperature (max) 58°C
Glass transition temperature (min) 58°C
Melting point (max) 168°C
Melting point (min) 168°C
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 63 MPa
Weight 1kg
Wire length 126m

Reviews

Be the first to submit a review

Trustpilot