Verbatim 55330 Filament PLA 2.85mm 1Kg Red

Order Code:

20-5839

Brand: Verbatim MPN: 55330 EAN-13: 0023942553304
Qty Unit Price (Ex VAT)
1+ £32.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Verbatim 55330 is a high-quality 3D printing consumable specifically designed for precision applications requiring consistent filament feed. This filament is made from polylactic acid (PLA), known for its excellent printing properties and minimal warping, making it ideal for creating detailed and complex parts. The filament comes in a 2.85 mm diameter and is supplied in a 1000 g spool, ensuring reliability and sufficient supply for both professional prototyping projects and educational purposes. The vibrant red hue is consistent throughout the spool, providing uniformity in printed objects. Due to its ease of use and strong layer adhesion, it is commonly employed in the production of architectural models, prototype design validation, and educational demonstrations where dimensional accuracy and biomechanical compatibility are essential.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Extrusion temperature 210 °C
Glass transition temperature (max) 58 °C
Glass transition temperature (min) 58 °C
Melting point (max) 168 °C
Melting point (min) 168 °C
Package type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Specific gravity 1.24 g/cm³
Tensile modulus 63 MPa
Weight 1 kg
Wire length 126 m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot