Verbatim 55329 Filament PLA 2.85mm 1Kg Grey

MPN
55329
Brand
Verbatim
EAN-13
0023942553298
Order Code
20-5838
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £35.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Verbatim 55329, offers a high-quality UltiMaker filament made from ABS plastic, specifically designed for precise 3D printing applications. This black 2.85 mm filament, provided in a 750 g spool, is ideal for engineering applications due to its robustness and durability, which are characteristic of ABS plastic. Engineers utilise this filament in prototyping, creating mechanical parts, and manufacturing components that require a high resistance to impact and heat. With its consistent diameter and reliable performance, it is particularly suited for detailed and intricate designs, ensuring structural integrity and precision in the printed models.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Glass transition temperature (max) 58°C
Glass transition temperature (min) 58°C
Melting point (max) 168°C
Melting point (min) 168°C
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Specific gravity 1.24 g/cm³
Tensile modulus 63 MPa
Weight 1kg
Wire length 126m

Reviews

Be the first to submit a review

Trustpilot