Verbatim 55327 Filament PLA 2.85mm 1Kg Black

MPN
55327
Brand
Verbatim
EAN-13
0023942553274
Order Code
20-5836
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £37.91 £36.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Verbatim 55327 represents a high-quality filament designed for 3D printing applications, characterised by its precise 2.85 mm diameter and 1000 g weight in Black. This PLA filament is engineered for use in advanced additive manufacturing processes, where its thermal stability and ease of use are crucial for prototyping and producing intricate models or durable parts. The Verbatim 55327 filament supports a variety of engineering tasks, including conceptual modelling, product design verification, and functional prototyping. Its compatibility with a wide range of 3D printers makes it a versatile choice for hobbyists and professionals seeking reliable and consistent material performance. The filament's reliable flow characteristics and excellent layer adhesion ensure the production of smooth and detailed prints suitable for a broad spectrum of design and engineering projects.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Extrusion temperature 210°C
Glass transition temperature (max) 58°C
Glass transition temperature (min) 58°C
Melting point (max) 168°C
Melting point (min) 168°C
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 63 MPa
Weight 1kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot