Verbatim 55322 Filament PLA 1.75mm 1Kg Blue

MPN
55322
Brand
Verbatim
EAN-13
0023942553229
Order Code
20-5834
Country of Origin
Netherlands
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £31.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Verbatim 55322 is a filament made from nylon, presented in a black colour and a spool weighing 750 grams. As a 3D printing consumable, this filament is specifically engineered for use in precision 3D printing applications, offering superior layer adhesion and a low coefficient of friction, which is essential for high-end, functional prototypes and mechanical parts. Engineers often utilise nylon filaments for creating components that require enhanced durability and flexibility, such as gears, bearings, and mechanical housings. The filament's optimised diameter and consistency are critical for reliable and efficient use in professional-grade 3D printers, supporting a wide array of complex designs.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Blue
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Diameter 1.75mm
Diameter tolerance 0.03mm
Extrusion temperature 210°C
Glass transition temperature (max) 58°C
Melting point (max) 168°C
Package Type Box
Package weight 1.5kg
Print speed 30 mm/sec
Print temperature guideline 220°C
Quantity per pack 1 pc(s)
Tensile modulus 63 MPa
Weight 1kg
Wire length 365m

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot