Verbatim 55320 Filament PLA 1.75mm 1Kg Red

MPN
55320
Brand
Verbatim
EAN-13
0023942553205
Order Code
20-5833
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £30.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Verbatim 55320 is a high-quality 3D printing consumable designed for use in various engineering and prototyping applications. This PLA filament, with a diameter of 1.75 mm and a weight of 1000 grams, is available in a striking red hue. It is known for its biodegradability and ease of use, making it an ideal choice for both professionals and hobbyists working on projects that require precision and reliability. The filament’s consistent diameter and roundness ensure smooth feeding into the 3D printer, reducing the chances of jamming and ensuring high-quality print results. This product is suited for printed parts where a balance of tensile strength and surface finish is required, frequently used in product design, architectural models, and educational tools.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Extrusion temperature 210°C
Glass transition temperature (max) 58°C
Glass transition temperature (min) 58°C
Melting point (max) 168°C
Melting point (min) 168°C
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Specific gravity 1.24 g/cm³
Tensile modulus 63 MPa
Weight 1kg
Wire length 335m

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot