Verbatim 55318 Filament PLA 1.75mm 1Kg Black

MPN
55318
Brand
Verbatim
EAN-13
0023942553182
Order Code
20-5831
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Verbatim 55318 is a filament specifically designed for 3D printing applications, offering high quality and reliability. Manufactured by Verbatim, this black PLA filament has a diameter of 1.75 mm and comes in a quantity of 1000 grams per spool, providing efficient material usage for a range of projects. Known for its precise dimensional accuracy and consistent feed rates, this PLA filament is particularly suitable for producing intricate prototypes, custom fixtures, and various components within educational and professional environments. Given its easy handling and biodegradable nature, it supports both environmental consideration and user-friendly performance, making it an optimal choice for engineers and designers looking to create durable and detailed models, concept parts, and architectural samples.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Accuracy 1.75mm
Density 1.24 kg/m³
Melting point (min) 168°C
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 63 MPa
Weight 1kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot