Verbatim 55317 Filament PLA 1.75mm 1Kg Ecru

MPN
55317
Brand
Verbatim
EAN-13
0023942553175
Order Code
20-5830
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £35.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Verbatim 55317 represents a high-quality 3D printing consumable specifically designed for use with the Ultimaker M2560, provided in an ABS yellow filament format, weighing 750g. As an engineering material, this ABS filament is known for its strength and durability, making it ideal for producing robust prototypes and functional parts. Engineered to support precise and consistent extrusion, it is suitable for creating detailed models, mechanical components, and end-use parts that require resistance to impact and temperatures. Its compatibility with the Ultimaker M2560 ensures reliable performance in professional and industrial contexts. This product exemplifies Verbatim's commitment to providing reliable and high-performance materials for 3D printing applications.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Natural
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Extrusion temperature 210°C
Glass transition temperature (max) 58°C
Glass transition temperature (min) 58°C
Melting point (max) 168°C
Melting point (min) 168°C
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Specific gravity 1.24 g/cm³
Tensile modulus 63 MPa
Weight 1kg
Wire length 335m

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot