Verbatim 55065 Filament PETG 2.85mm 1Kg Green Transparent

MPN
55065
Brand
Verbatim
EAN-13
0023942550655
Order Code
20-5828
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Verbatim 55065 is a premium 3D printing filament known for its high-quality construction and reliable performance. It is composed of White PLA material, designed specifically for 3D printing professionals who require precision and consistency in their projects. This filament features a diameter of 2.85 mm and comes in a 750g spool, offering excellent stability and ease of use during the printing process. Typically utilised in engineering applications such as prototyping, product design, and educational modelling, Verbatim 55065 ensures minimal warping and smooth layer adhesion, making it ideal for creating intricate and detailed designs.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Green
Filament Properties Transparent
Filament Diameter 2.85mm
Type PETG
Extrusion temperature 235°C
Flexural modulus 2050 MPa
Flexural strength 69 MPa
Impact strength 8.1 kJ/m²
Package Type Box
Print temperature guideline 240°C
Quantity per pack 1 pc(s)
Tensile modulus 50 MPa
Transparency 90%
Weight 1kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot