Verbatim 55056 Filament PETG 1.75mm 1Kg Blue Transparent

MPN
55056
Brand
Verbatim
EAN-13
0023942550563
Order Code
20-5822
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £34.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Verbatim 55056 is a high-quality filament engineered for precision 3D printing applications, featuring a diameter of 1.75 mm and is supplied in a white colour with a weight of 1000 grams. Manufactured from ABS plastic, this filament is designed to deliver consistent performance and dimensional accuracy, making it ideal for engineering prototypes, functional parts, and complex geometric models. The robust nature of ABS plastic allows for excellent impact resistance and durability, which are crucial for mechanical and structural components. This specific filament aligns with the needs of professionals requiring reliable materials for use in various sectors such as automotive, aerospace, and consumer electronics, where precise and durable 3D printed elements are essential.
Filament Material PETG
Reel Size 1kg
Filament Colour Blue
Filament Properties Transparent
Filament Diameter 1.75mm
Type PETG
Extrusion temperature 235°C
Flexural modulus 2050 MPa
Flexural strength 69 MPa
Impact strength 8.1 kJ/m²
Package Type Box
Print temperature guideline 240°C
Quantity per pack 1 pc(s)
Tensile modulus 50 MPa
Transparency 90%
Weight 1kg

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot