Verbatim 55054 Filament PETG 1.75mm 1Kg Red Transparent

MPN
55054
Brand
Verbatim
EAN-13
0023942550549
Order Code
20-5820
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £34.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Verbatim 55054 is a high-quality filament designed for use in 3D printing applications, available in black with a diameter of 2.85 mm and a weight of 750 g. This product, classified under 3D printing consumables, offers reliable performance for engineers looking to produce durable and precise components. The filament is ideal for use in producing prototypes, manufacturing jigs, and fixtures, as well as creating customised tools and parts, particularly in industries where dimensional stability and overall strength are critical. Its consistent thickness and durable composition make it a dependable choice for complex and demanding engineering projects, ensuring that printed objects maintain their integrity under stress.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Red
Filament Properties Transparent
Filament Diameter 1.75mm
Type PETG
Extrusion temperature 235°C
Flexural modulus 2050 MPa
Flexural strength 69 MPa
Impact strength 8.1 kJ/m²
Package Type Box
Print temperature guideline 240°C
Quantity per pack 1 pc(s)
Tensile modulus 50 MPa
Transparency 90%
Weight 1kg

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot