Verbatim 55050 Filament PETG 1.75mm 1Kg White

MPN
55050
Brand
Verbatim
EAN-13
0023942550501
Order Code
20-5816
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Verbatim 55050, also referenced as part number 00023942550501, is a 3D printing consumable designed for precision and reliability in engineering applications. This filament is primarily composed of PETG (Polyethylene Terephthalate Glycol), offering excellent strength and durability, making it suitable for demanding industrial uses. With a diameter of 1.75 mm and a spool weight of 1 kg, it is ideally suited for high-performance 3D printers requiring consistent material flow and stable thermal properties. The black colour option enhances its suitability for applications where aesthetics and contrast with other components are critical, such as in prototype development and functional testing. This consumable is compatible with various 3D printing projects where both structural integrity and visual clarity are paramount, supporting the detailed creation of complex mechanical parts and assemblies.
Filament Material PETG
Reel Size 1kg
Filament Colour White
Filament Diameter 1.75mm
Type PETG
Diameter 1.75mm
Flexural strength 69 MPa
Impact strength 8.1 kJ/m²
Transparency 90%
Weight 1kg

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot