Verbatim 55032 Filament ABS Plastic 1.75mm 1Kg Grey

MPN
55032
Brand
Verbatim
EAN-13
0023942550327
Order Code
20-5812
Country of Origin
Netherlands
View Full Product Range (41)

Discontinued


Verbatim 55032, with the Manufacturer's Part Number Ultimaker 1674501 1643, is a high-quality 3D printing consumable designed for precision engineering applications. This product features Blue PLA filament with a diameter of 2.85 mm, known for its robustness and ease of use in desktop 3D printers. PLA, being biodegradable and derived from renewable resources, is widely utilised in prototyping, educational environments, and for creating detailed models due to its ability to produce sharp edges and intricate details without significant post-processing. Its consistent filament diameter ensures reliable feeding through the printer's extruder, reducing the likelihood of clogs or interruptions during printing. Verbatim's manufacturing ensures a uniform filament composition, meeting the rigorous demands of modern engineers and designers for consistent, high-performance results.
Filament Material ABS
Reel Size 1kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type ABS Basic Filament
Diameter 1.75mm
Extrusion temperature 250°C
Flexural modulus 2200 MPa
Flexural strength 76 MPa
Impact strength 21 kJ/m²
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 47 MPa
Weight 1kg
Wire length 396m

Alternatives (1)


Trustpilot