Verbatim 55031 Filament ABS Plastic 1.75mm 1Kg Green

MPN
55031
Brand
Verbatim
EAN-13
0023942550310
Order Code
20-5811
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £34.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Verbatim 55031 is 3D printing consumable filament designed for precise engineering applications. This product is comprised of high-quality ABS plastic with a diameter of 1.75 mm and weighs 1000 g. Presented in a striking green colour, it is engineered to deliver consistent thermal stability and durability, making it ideal for prototyping mechanical assemblies, tool components, and functional parts requiring robust structural integrity. The ABS material is known for its excellent impact resistance and strength, suitable for creating models needing these enhanced properties. The filament's compatibility with a wide range of 3D printers makes it a versatile choice for professionals in design and manufacturing environments.
Filament Material ABS
Reel Size 1kg
Filament Colour Green
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type ABS Basic Filament
Diameter 1.75mm
Extrusion temperature 250°C
Flexural modulus 2200 MPa
Flexural strength 76 MPa
Impact strength 21 kJ/m²
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 47 MPa
Weight 1kg
Wire length 396m

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot