Verbatim 55026 Filament ABS Plastic 1.75mm 1Kg Black

MPN
55026
Brand
Verbatim
EAN-13
0023942550266
Order Code
20-5806
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £32.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Verbatim 55026 is an advanced 3D printing consumable, specifically a filament made of ABS plastic designed for high-performance additive manufacturing applications. This product features a filament diameter of 1.75 mm and is available in a 1,000 g supply, dyed in a sleek black, which is optimal for creating durable and detailed prototypes, functional parts, and even end-use products requiring heat resistance and stiffness. ABS plastic is renowned for its mechanical strength and resilience, making it a preferred choice for applications in automotive parts, electronic enclosures, and tooling, where robustness and precision are paramount. With its reliable performance, the Verbatim 55026 filament enables engineers and designers to achieve intricate design details and consistent layer adhesion, making it a vital component for innovative prototyping and product development projects.
Filament Material ABS
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type ABS Basic Filament
Flexural modulus 2200 MPa
Flexural strength 76 MPa
Impact strength 21 kJ/m²
Package weight 1.5kg
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 47 MPa
Weight 1kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot