Verbatim 53223 Store 'n' Go external hard drive 4TB 2.5 inch Black USB 3.2

MPN
53223
Brand
Verbatim
EAN-13
0023942532231
Order Code
20-5796
Country of Origin
China

Discontinued


Verbatim's 53223 Store 'n' Go external hard drive is a reliable data storage solution designed with 4TB of capacity in a compact 2.5-inch form factor. Engineered for portability and efficiency, this external hard drive utilises a USB 3.2 interface, ensuring high-speed data transfer rates essential for quick backups and access to large datasets. Its durability and practicality make it suitable for use in various engineering applications, such as maintaining extensive collections of CAD files, facilitating on-site data acquisition tasks, and performing routine external data backups for safeguarding critical information. Whether employed in design studios or dynamic field environments, the Store 'n' Go offers engineers a dependable tool for both work and travel.
Storage Capacity 4TB
Type HDD
Bundled software Nero Backup\nGreen Button Energy Saving\nVerbatim Formatter
Bus powered USB
Cables included USB
Depth 119mm
File format system FAT32
Harmonized System (HS) code 84717050
HDD capacity 4 TB
HDD speed 5400 RPM
Height 14.5mm
Mac operating systems supported Mac OS X 10.4 Tiger
Maximum data transfer rate 4800 Mbit/s
Product colour Black
Storage drive buffer size 8 MB
Thunderbolt technology No
USB connector Micro-USB B
USB version 3.2 Gen 1 (3.1 Gen 1)
User guide Yes
Weight 175g
Width 81mm
Wi-Fi No
Windows operating systems supported Windows 7 Enterprise, Windows 8 Enterprise, Windows Vista Enterprise, Windows XP Professional

Trustpilot