Verbatim 47491 MediaShare Home Network Storage 2TB

MPN
47491
Brand
Verbatim
Order Code
49-3622

Discontinued


This MediaShare Home Network Storage 2TB from Verbatim makes server providing, storing and streaming of video contents a simple task. The user-friendly server possesses up to 2TB storage space and enables you to provide photos to others, save and backup files, stream media data and reuse all the stored content in any random way.

MediaShare Interface features:

Share content - Share, manage and view content such as photos through the intuitive interface; upload entire photo albums directly to Facebook® or email links to friends through album sharing.
Stream Multimedia - Play music, photos and videos on a variety of digital devices like Sony Playstation® 3, Microsoft Xbox 360 and other DLNA compliant devices.
Multi-task - Consumers can enjoy MediaShare content in numerous ways. They can listen to their favourite songs and view pictures in the living room through a television, while someone else listens to different music on a laptop in the kitchen, all accessed simultaneously from one MediaShare.
Access anywhere - With MediaShare, consumers can access their files anytime from any location with an internet connection.
Create user accounts - Multiple user accounts are available for set-up.
Protect data - Consumers can establish automated back-ups of their networked computers and run manual back-ups anytime. Also, the MediaShare offers password protection for user accounts, even on shared album links.
Manage Hardware - The intuitive user interface allows consumers to best manage the server.

MediaShare Hardware features:

Sleek design - Boasts a sleek and sturdy aluminium enclosure that complements any home. It can readily handle the wear and tear of everyday life.
Quiet operation - The quiet, fan-less design won't disturb or distract.
Sleep mode - Energy saving! The MediaShare saves power consumption during periods of inactivity by going into sleep mode.
Multiple ports - The MediaShare Server offers an eSATA port for auto mirroring and USB ports for transferring data to or from USB drives.
Easy transfer button - Consumers can transfer files from a USB drive or single slot memory card directly onto their MediaShare with just the touch of a button.
Centralised server - The MediaShare lets consumers centralise all their home media files and access a shared printer from any computer on their network.
Large capacity - Verbatim's MediaShare has a capacity of 1TB.
High-performance processor - The MediaShare offers a high performance processor that is perfect for media streaming.

The full pack includes: MediaShare home network storage, Ethernet cable, AC power adaptor with EU and UK plugs, quick start guide, CD Rom with software and set up procedure.


  • Share photos and more
  • Save and protect files
  • Access anywhere
  • Stream multimedia
  • 2TB capacity
  • 178 x 178 x 50mm (L x W x H)
  • 1727g weight
  • Manufacturer's part 47491

System requirements: Microsoft® Windows® 8, Vista, XP Home or Pro (SP1 or SP2), 2000 (SP4), Macintosh® OS X.

Trustpilot