Verbatim 32231 USB Cable Assemblies USB Cables Black 1m Length

MPN
32231
Brand
Verbatim
EAN-13
0023942322313
Order Code
20-5713
Country of Origin
China
View Full Product Range (31)

Discontinued


Verbatim 32231 is a 1-metre USB cable assembly designed to meet the high standards demanded by engineers for reliable power and data transmission. This black USB cable is particularly suited for use with various USB power supply units, including Mini GaN chargers and other 5V PSUs, providing optimal connection and energy efficiency. Engineered to serve in applications requiring secure and stable connectivity, it facilitates a broad range of functions such as charging devices and data transfer, making it an essential component in electronic and computing systems. Known for its durability and robust construction, this cable is essential for maintaining the integrity of connections in both consumer electronics and professional engineering environments.
Type Travel charger
AC adapter included Yes
Case or master carton dimensions (W x D x H) 255 x 300 x 140 mm
Charger compatibility Universal
Charger type Indoor
Depth 63mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Gross weight of outer carton 7400kg
Height 63mm
Housing Material Polycarbonate (PC)
Included power plug types EU, UK, US
Input Current 2.5 A
Input frequency 50/60 Hz
Input Voltage 100 - 240 V
Layers per pallet 4 pc(s)
LED indicators Yes
Master (outer) cases per pallet layer 12 pc(s)
Maximum Power 100 W
Number of simultaneously connected devices (max) 4
Operating principle Contact
Outer carton dimensions (W x D x H) 270 x 320 x 290 mm
Package depth 110mm
Package height 140mm
Package Type Box
Package weight 297g
Package width 47mm
Plug and Play Yes
Port 1 output current 5 A
Port 1 output power 100 W
Port 2 output current 5 A
Port 2 output power 100 W
Port 3 output current 3 A
Port 3 output power 20 W
Port 4 output current 2.25 A
Port 4 output power 22.5 W
Power protection features Over current, Over voltage, Overheating, Short circuit
Power source type AC
Product colour Black
Programmable power supply (PPS) Yes
Quantity inner carton 10 pc(s)
Quantity outer carton 20 pc(s)
Quantity per pack 1 pc(s)
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 100 W
USB Type-C ports quantity 3
User guide Yes
Warranty period 2 year(s)
Weight 176g
Width 31.5mm

Trustpilot