Verbatim 32205 USB Cable Assemblies black 1m high quality USB connectivity

MPN
32205
Brand
Verbatim
EAN-13
0023942322054
Order Code
20-5703
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Inc VAT)
1+ £128.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Verbatim 32205 is a high-quality USB cable assembly designed to facilitate reliable USB connectivity. This black, 1-metre cable is engineered to ensure robust data transfer and power delivery between devices. It is particularly effective when used with USB power supply units, such as the GNC-240 GaN power supply, and is compatible with a range of USB power plugs and adapters. This cable is an integral component in setups where stable power supply and precise data communication are required, making it ideal for engineering environments that depend on USB-powered equipment.
AC adapter included Yes
Charger compatibility Universal
Charger type Indoor
Compatible power plug types EU, UK, US
Compliance certificates REACH, RoHS
Country of origin China
Customs product code (TARIC) 85366990
Depth 90.5mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Height 65mm
Housing Material Acrylonitrile butadiene styrene (ABS), Polycarbonate (PC)
Input Current 2.8 A
Input frequency 50/60 Hz
Input Voltage 100 - 240 V
Master (outer) case gross weight 11.2kg
Master (outer) case height 302mm
Master (outer) case length 305mm
Master (outer) case width 280mm
Maximum output voltage 28 V
Maximum Power 240 W
Minimum output voltage 3.3 V
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) -10 - 40°C
Output current (12V) 3 A
Output current (15V) 3 A
Output current (20V) 5 A
Output current (5V) 3 A
Output current (9V) 3 A
Package depth 110mm
Package height 131.5mm
Package Type Hanging box
Package weight 520g
Package width 47mm
Plug and Play Yes
Port 1 output current 5 A
Port 1 output power 140 W
Port 2 output current 5 A
Port 2 output power 100 W
Port 3 output current 5 A
Port 3 output power 65 W
Port 4 output current 5 A
Port 4 output power 60 W
Power protection features Over current, Over voltage, Overheating, Short circuit
Power source type AC
Product colour Black, Grey
Products per master (outer) case 20 pc(s)
Products per shipping (inner) case 10 pc(s)
Programmable power supply (PPS) Yes
Quantity per pack 1 pc(s)
Shipping (inner) case gross weight 5.4kg
Shipping (inner) case height 13.1cm
Shipping (inner) case length 25.5cm
Shipping (inner) case width 25.5cm
Storage temperature (T-T) -20 - 80°C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 240 W
USB Type-C ports quantity 3
Weight 414g
Width 36.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot