Verbatim 32204 USB Cable Assemblies White 1m Reliable Connectivity

MPN
32204
Brand
Verbatim
EAN-13
0023942322047
Order Code
20-5702
Country of Origin
China
View Full Product Range (28)
Qty Was Unit Price (Inc VAT)
1+ £92.40 £91.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Verbatim 32204 USB Cable Assembly is a high-quality connectivity solution engineered to ensure reliable data transfer and power delivery. With a length of 1 metre, this white cable is designed to meet the demands of modern engineering environments, making it suitable for use with a wide range of USB power supply units, adapters, and chargers. The meticulous construction of this cable supports stable 5V power connections, making it an essential component in applications that require consistent and efficient energy transfer, such as in powering GaN-based power supply units or connecting to various USB power plugs and adapters. Ideal for use in electronic assembly and maintenance settings, this durable cable enhances productivity by ensuring dependable USB connectivity.
AC adapter included Yes
Charger compatibility Universal
Charger type Indoor
Compatible power plug types EU, UK, US
Compliance certificates REACH, RoHS
Country of origin China
Customs product code (TARIC) 85366990
Depth 83.5mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Height 64.8mm
Housing Material Acrylonitrile butadiene styrene (ABS), Polycarbonate (PC)
Input Current 2.5 A
Input frequency 50/60 Hz
Input Voltage 100 - 240 V
Master (outer) case gross weight 9.4kg
Master (outer) case height 302mm
Master (outer) case length 305mm
Master (outer) case width 280mm
Maximum output voltage 21 V
Maximum Power 200 W
Minimum output voltage 3.3 V
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) -10 - 40°C
Output current (12V) 3 A
Output current (15V) 3 A
Output current (20V) 5 A
Output current (5V) 3 A
Output current (9V) 3 A
Package depth 110mm
Package height 131.5mm
Package Type Hanging box
Package weight 430g
Package width 47mm
Plug and Play Yes
Port 1 output current 5 A
Port 1 output power 100 W
Port 2 output current 5 A
Port 2 output power 100 W
Port 3 output current 5 A
Port 3 output power 65 W
Port 4 output current 5 A
Port 4 output power 60 W
Power protection features Over current, Over voltage, Overheating, Short circuit
Power source type AC
Product colour Black, Grey
Products per master (outer) case 20 pc(s)
Products per shipping (inner) case 10 pc(s)
Programmable power supply (PPS) Yes
Quantity per pack 1 pc(s)
Quick installation guide Yes
Shipping (inner) case gross weight 4.5kg
Shipping (inner) case height 13.1cm
Shipping (inner) case length 28.5cm
Shipping (inner) case width 25.5cm
Storage temperature (T-T) -20 - 80°C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 200 W
USB Type-C ports quantity 3
Weight 314g
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot